Phoenix Contact PP-H 2.5/3 (1GNYE/2GY) Series Terminal Plug for Use with DIN Rail
- RS Stock No.:
- 270-0687
- Mfr. Part No.:
- 3209883
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$347.25
(exc. GST)
$382.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $6.945 | $347.25 |
*price indicative
- RS Stock No.:
- 270-0687
- Mfr. Part No.:
- 3209883
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Plug | |
| Product Type | Terminal Plug | |
| Series | PP-H 2.5/3 (1GNYE/2GY) | |
| For Use With | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Plug | ||
Product Type Terminal Plug | ||
Series PP-H 2.5/3 (1GNYE/2GY) | ||
For Use With DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact plug is a terminal plug which gives large-surface labelling option and practical coding option.
Environmental friendly
No hazardous substances above threshold values
Related links
- Phoenix Contact 3213345 PPC 1.5/S-NS/3 (1GNYE/2GY) Series Grey Push In Termination
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3209896
- Phoenix Contact 4 Way Plug 3209895
- Phoenix Contact Pluggable Terminal Block Push In Termination, 3061897
- Phoenix Contact Pluggable Terminal Block Screw Termination, 3061884
- Phoenix Contact 6 Way Plug 3209918
- Phoenix Contact 8 Way Plug 3209934
- Phoenix Contact 2 Way Plug 3209879
