Phoenix Contact UM Series Side Element
- RS Stock No.:
- 265-7530
- Mfr. Part No.:
- 2906487
- Brand:
- Phoenix Contact
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$34.402
(exc. GST)
$37.842
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $34.402 | $344.02 |
*price indicative
- RS Stock No.:
- 265-7530
- Mfr. Part No.:
- 2906487
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact side element has DIN rail mounting with green color.
Length 72 mm
Width 5 mm
Width 5 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Side Element |
Series | UM |
Mounting Type | Panel Mount |
Related links
- Phoenix Contact UM Series Side Element
- Phoenix Contact UM-PRO Series Side Element
- Phoenix Contact UM-SE Series Side Element for Use with DIN Rail...
- Phoenix Contact UM-SE 1 Series Side Element for Use with Closing...
- Phoenix Contact UM Series Press Drawn Section Housing
- Phoenix Contact UM - ALU Series Profile
- Phoenix Contact UM 72-SEFE/R Series Electronic Housing-Side...
- Phoenix Contact UM-BEFE 35-1 Series Base Element for Use with DIN...