- RS Stock No.:
- 262-4388
- Brand:
- RS PRO
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$17.89
(exc. GST)
$19.68
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $17.89 | $1.789 |
*price indicative |
- RS Stock No.:
- 262-4388
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Feedthrough Terminal Block – 24-10 AWG
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.
Features and Benefits
- Single level feedthrough
- 35 mm din rail mounting
- Termination Method: Clamp – Stainless steel
- The feed-through terminal block is suitable for joining and/or connecting one or more conductors.
- Cross connection is made by plug-in jumper
- Ideal for distributing power supply, signal and data within the electrical panel
Specification
- FAP12
- Screw
- Width 5 mm
- 4 mm2 – 10 AWG
- 30A – 600 V
- Additional pole
- Blue
Applications
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Block |
For Use With | Conductors |
Current Rating | 32A |
Mounting Type | DIN Rail |
Colour | Blue |
Related links
- Cutting Mats
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Terminal Block Cover for use with Terminal Blocks
- RS PRO Terminal Block Connector 10A, Feed Through Termination
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Insulated Screw Jumper for Use with RS PRO Full 4 Terminal...
- Weidmuller Other Manufacturers,
- RS PRO Terminal Block Connector 6A Push In Termination