- RS Stock No.:
- 262-4146
- Brand:
- RS PRO
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$9.43
(exc. GST)
$10.37
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $9.43 | $0.943 |
*price indicative |
- RS Stock No.:
- 262-4146
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO End Cover
Upgrade the safety and performance of your terminal blocks with End Cover - the ultimate solution for maintaining contact protection and enhancing voltage values. Designed to fit seamlessly at the end of a row of terminals, our high-quality end plates ensure optimal functionality when using terminals of different sizes within the same block. With their precise outer dimensions matching those of the terminals, you can trust in a perfect fit every time. Plus, with increased air and creepage distances, you can rest assured that your electrical connections are well-protected. Thanks to our innovative locking pegs, installation is quick and hassle-free.
Features and Benefits
- End plate
- Insulating material used is PA 66 – V0
- Increases air and creepage distances
- Width of 1.5 mm
Applications
- Din Rail Terminal Blocks
Specifications
Attribute | Value |
---|---|
Accessory Type | End Plate |
For Use With | QE 6 Terminal Blocks, RS PRO Q 6 |
Mounting Type | Terminal Mount |
Wire Size | 8 AWG |
Colour | Grey |
Material | PA 66 |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes