Wago TOPJOB S, 2004 Series Jumper Bar for Use with 2004 Series Terminal Blocks, 32A
- RS Stock No.:
- 247-5841
- Mfr. Part No.:
- 2004-404
- Brand:
- Wago
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$3.995
(exc. GST)
$4.395
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 + | $3.995 | $99.875 |
*price indicative
- RS Stock No.:
- 247-5841
- Mfr. Part No.:
- 2004-404
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wago TOPJOB S and 2004 Series Jumper Bar, 32A Current Rating, For Use With 2004 Series Terminal Blocks - 2004-404
This Wago jumper bar is an essential accessory for the 2004 Series terminal blocks. With a current rating of 32A, the jumper bar ensures efficient and reliable electrical connections. Its light grey colour and 4-way configuration make it versatile and easy to use in various applications.
Features & Benefits
• Insulated for safety and reliability
• Compact dimensions with width 22.8mm, height 4.1mm, and depth 19mm
• Made of high-quality materials for durability and long-term use
• 4-way jumper bar for versatile connectivity options
• Compact dimensions with width 22.8mm, height 4.1mm, and depth 19mm
• Made of high-quality materials for durability and long-term use
• 4-way jumper bar for versatile connectivity options
Applications
• Ideal for industrial automation applications
• Can be used in electrical panels and control systems
• Suitable for both commercial and residential electrical projects
• Can be used in electrical panels and control systems
• Suitable for both commercial and residential electrical projects
Can this jumper bar be used with other series of Wago terminal blocks?
Yes, the jumper bar is compatible with the 2004 Series Terminal Blocks from Wago.
Will this jumper bar support high current applications?
Yes, with a rated current of 32A, this jumper bar is reliable for high current requirements.
Is the jumper bar easy to install?
Yes, the compact design and 4-way configuration make installation quick and hassle-free.
Can I use this jumper bar for both commercial and residential projects?
Yes, it is versatile and suitable for various applications.
How do I ensure a secure connection with this jumper bar?
Simply follow the installation instructions provided by Wago for a reliable electrical connection.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | TOPJOB S, 2004 |
For Use With | 2004 Series Terminal Blocks |
Current Rating | 32A |
Colour | Light Grey |
Material | Polyamide |
Number of Ways | 4 |
Voltage Rating | 800 V |
Related links
- Wago TOPJOB S, 2004 Series Jumper Bar for Use with 2004 Series...
- Wago TOPJOB S, 2004 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S, 2004 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S, 2001 Series Jumper Bar for Use with 2001 Series...
- Wago TOPJOB S, 2000 Series Jumper Bar for Use with 2000 Series...
- Wago TOPJOB S, 2006 Series Jumper Bar for Use with 2006 Series...
- Wago TOPJOB S, 2004 Series Orange Feed Through Terminal Block,...
- Wago TOPJOB S, 2004 Series Orange DIN Rail Terminal Block, 4mm²,...