ABB SMISSLINE Series Busbar for Use with Smissline TP, 125A
- RS Stock No.:
- 246-2296
- Mfr. Part No.:
- 2CCF800201R0001
- Brand:
- ABB
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$82.65
(exc. GST)
$90.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $82.65 |
- RS Stock No.:
- 246-2296
- Mfr. Part No.:
- 2CCF800201R0001
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The ABB has Busbar rated for L1, L2, L3, N or PE options. The rated operational voltage is 600 Vac / 1000 Vdc. It is a 10 x 3 mm, galvanic plated Busbar for SMISSLINE TP touch proof system PLE94.
Rated for currents of up to 125A
Product net length is 1688 mm
Product net length is 1688 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Busbar |
Series | SMISSLINE |
For Use With | Smissline TP |
Current Rating | 125A |
Mounting Type | DIN Rail |
Related links
- ABB SMISSLINE Series Busbar for Use with Smissline TP, 125A
- ABB SMISSLINE Series Socket Base for Use with SMISSLINE TP, 125A
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Cutting Mats
- Insertion & Extraction Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch