- RS Stock No.:
- 242-0465
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$8.79
(exc. GST)
$9.67
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $8.79 | $0.879 |
*price indicative |
- RS Stock No.:
- 242-0465
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO End Plate
Upgrade the safety and performance of your terminal blocks with End Cover - the ultimate solution for maintaining contact protection and enhancing voltage values. Designed to fit seamlessly at the end of a row of terminals, our high-quality end plates ensure optimal functionality when using terminals of different sizes within the same block. With their precise outer dimensions matching those of the terminals, you can trust in a perfect fit every time. Plus, with increased air and creepage distances, you can rest assured that your electrical connections are well-protected. Thanks to our innovative locking pegs, installation is quick and hassle-free.
Features and Benefits
- End plate
- Insulating material used is PA 66 – V2
- Increases air and creepage distances
- Width of 1.5 mm
Compatible With
- RS PRO Feedthrough Terminal Block – 14-1/ 0 AWG
Applications
- Din Rail Terminal Blocks
Specifications
Attribute | Value |
---|---|
Accessory Type | End Plate |
For Use With | Feed Through Terminal Block |
Colour | Grey |
Material | PA 66 |
Related links
- RS PRO Blanking Plate for use with Feed Through Connector
- RS PRO Separator for Use with Feed Through Terminal Block
- Weidmuller Z Series End Cover for Use with Feed Through Terminal,...
- RS PRO Clear Cover for Use with Feed Through Terminal Blocks 10 AWG
- Phoenix Contact CASE PTFIX L-BOXX DE Series PTFIX Starter Set for...
- Weidmuller W Series Jumper Bar for Use with Feed Through Terminal Block
- RS PRO Clear Cover for Use with Feed Through Terminal Blocks 8-6 AWG
- RS PRO Clear Cover for Use with Feed Through Terminal Blocks 12 AWG