Wago TOPJOB S, 2116 Series End and Intermediate Plate for Use with 2116 Series Terminal Blocks
- RS Stock No.:
- 240-7739
- Mfr. Part No.:
- 2116-1391
- Brand:
- Wago
On back order for despatch 20/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 100)
$2.829
(exc. GST)
$3.112
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $2.829 | $282.90 |
*price indicative
- RS Stock No.:
- 240-7739
- Mfr. Part No.:
- 2116-1391
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago end and intermediate plate is 1 mm thick and suitable for 3-conductor terminal blocks. It has 113.5 x 36.5 mm dimensions and belongs to V0 flammability class as per UL94.
Grey in colour
0.123 MJ fire load
0.123 MJ fire load
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | End and Intermediate Plate |
Series | TOPJOB S, 2116 |
For Use With | 2116 Series Terminal Blocks |
Colour | Grey |
Related links
- Wago TOPJOB S, 2116 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S, 2116 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S, 2116 Series Grey Feed Through Terminal Block,...
- Wago TOPJOB S, 2102 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S, 2004 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S, 2106 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S, 2002 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S, 2006 Series End and Intermediate Plate for Use with...