- RS Stock No.:
- 239-3643
- Mfr. Part No.:
- 1136500
- Brand:
- Phoenix Contact
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$23.227
(exc. GST)
$25.55
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $23.227 | $232.27 |
*price indicative |
- RS Stock No.:
- 239-3643
- Mfr. Part No.:
- 1136500
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact power rail adapter (ME 6, 2 TBUS-PR-ADAPTER), 2-position enables MINI and MACX Analog modules to be adapted for supply via universal power rail UPR-03 and UPR-05.
Pollution degree is 2
Electrical properties like rated current is ≤ 150 mA (Output)
Operating voltage range 9.9 V DC to 30 V DC
Nominal voltage UN is 24 V DC
Electrical properties like rated current is ≤ 150 mA (Output)
Operating voltage range 9.9 V DC to 30 V DC
Nominal voltage UN is 24 V DC
Specifications
Attribute | Value |
---|---|
Accessory Type | DIN Rail Bus Connector |
Series | TBUS |