- RS Stock No.:
- 226-4295
- Mfr. Part No.:
- 1030010
- Brand:
- Phoenix Contact
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$24.51
(exc. GST)
$26.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $24.51 |
- RS Stock No.:
- 226-4295
- Mfr. Part No.:
- 1030010
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact Cover profile comes with a height of 65 mm, 74.1 mm width and 32 mm height. This cover profile has a transparent colour.
PVC insulating material
V0 flammability rating according to UL 94
-60°C to 105°C operating temperature
V0 flammability rating according to UL 94
-60°C to 105°C operating temperature
Specifications
Attribute | Value |
---|---|
Accessory Type | Clear Cover |
Series | FBP |
For Use With | Automotive Connector |
Related links
- Phoenix Contact FBP Series Clear Cover for Use with DIN Rail...
- Phoenix Contact FBP Series Dummy plug for Use with Automotive Connector
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Phoenix Contact FBP Series Dummy Plug for Use with Compact Power Connector
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Cable Sleeving Tools
- Phoenix Contact FBP-3F Series Dummy plug for Use with Automotive Connector