- RS Stock No.:
- 225-4786
- Mfr. Part No.:
- 8WH9070-0BA00
- Brand:
- Siemens
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 50)
$3.346
(exc. GST)
$3.681
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $3.346 | $167.30 |
*price indicative |
- RS Stock No.:
- 225-4786
- Mfr. Part No.:
- 8WH9070-0BA00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Compartment partition for optical and electrical separation of terminal groups, Tow-tier with cross-sections up to 4 mm2.
Grey in colour
Width 2.2 mm
Width 2.2 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Partition Plate |
Series | 8WH9070 |
For Use With | DIN Rail Terminal Blocks |
Related links
- Hand Saws
- Siemens 8WH Series Shield Terminal for Use with Terminal Block
- Siemens 8WH Series Jumper Bar for Use with Optical and Electrical...
- Siemens 8WH Series Partition for Use with Terminal Block
- Siemens 8WH Series Compartment Partition for Use with Terminal Block
- Siemens 8WH Series End Cover for Use with Optical and Electrical...
- Siemens 8WH9120 Series Grey DIN Rail Terminal Block, 10mm²
- Siemens 8WH Series Support Bar for Use with Din Rail