- RS Stock No.:
- 222-3925
- Mfr. Part No.:
- NSYTRAC23
- Brand:
- Schneider Electric
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$2.291
(exc. GST)
$2.52
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $2.291 | $114.55 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-3925
- Mfr. Part No.:
- NSYTRAC23
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric has end cover used for the TRV screw terminal. The colour of the end cover is grey and the thickness is 2.2 mm.
This end cover is mercury free
Toxic heavy metal free
Toxic heavy metal free
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
Series | TRA |
For Use With | TRV Screw Terminal |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Cutting Mats
- Connector Tool Kits
- Hand Saws
- Draw Wires & Fish Tapes
- Schneider Electric, TRA Warning Label for use with TRV Screw Terminal
- Schneider Electric TRA Series Partition Plate for Use with TRV...
- Schneider Electric TRA Series Screw Bridge for Use with TRV Screw Terminal
- Schneider Electric TRA Series Vertical Bridge for Use with TRV...