Phoenix Contact ME 22 Series DIN Rail housing for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 213-0201
- Mfr. Part No.:
- 2907444
- Brand:
- Phoenix Contact
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$78.18
(exc. GST)
$86.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $78.18 |
- RS Stock No.:
- 213-0201
- Mfr. Part No.:
- 2907444
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact DIN rail housing set consisting of upper housing part and connection technology which can be used in Upper part of housing with DIN rail housing type.
IP20 maximum IP code to attain
-40°C to 105°C ambient operating temperature
-40°C to 105°C ambient operating temperature
Specifications
Attribute | Value |
---|---|
Accessory Type | DIN Rail housing |
Series | ME 22 |
For Use With | DIN Rail Terminal Blocks |
Related links
- Phoenix Contact 5/ 5-ST-3, 5 TBUS 1, 81 GN, ME 22 Series DIN Rail...
- Phoenix Contact 5 DKL TRANS, ME MAX 22 Series Cover for Use with...
- Phoenix Contact ME MAX 22.5 3-3 KMGY Series Electronic Housing for...
- Phoenix Contact ME Series Mounting Base Housing
- Phoenix Contact AH-ME 200X150X78 Series Covering Hood for Use with...
- Phoenix Contact ME FE-CONTACT Series Functional Ground Contact for...
- Phoenix Contact ME Series End Clamp
- Phoenix Contact ME Series Functional Ground Contact