- RS Stock No.:
- 211-9173
- Mfr. Part No.:
- 8WH9020-6JS01
- Brand:
- Siemens
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$27.903
(exc. GST)
$30.693
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $27.903 | $1,395.15 |
*price indicative
- RS Stock No.:
- 211-9173
- Mfr. Part No.:
- 8WH9020-6JS01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 20-socket bridge 3.5 mm Blue.
Efficient
Self-locking clamps
Safe
Self-locking clamps
Safe
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | 8WH |
For Use With | DIN Rail Terminal Blocks |
Related links
- Siemens 8WH Series Jumper Bar for Use with DIN Rail Terminal Blocks
- Siemens 8WH Series Jumper Bar for Use with Cross Links in the...
- Siemens 8WH Series Component Plug for Use with DIN Rail Terminal Blocks
- Siemens 8WH Series Jumper Bar for Use with Optical and Electrical...
- Siemens 8WH Series Fixed Jumper for Use with Terminal Block
- Siemens 8WH Series Comb for Use with Terminal Block
- Cable Knives
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...