Siemens 8WH Series Jumper Bar for Use with Cross Links in the Centre of the Terminal
- RS Stock No.:
- 203-8757
- Mfr. Part No.:
- 8WH9020-6AC10
- Brand:
- Siemens
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$1.123
(exc. GST)
$1.235
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $1.123 | $56.15 |
*price indicative
- RS Stock No.:
- 203-8757
- Mfr. Part No.:
- 8WH9020-6AC10
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens ALPHA series 2-pole, 4 divisions jumper plug is used for cross links in the centre of the terminal. It is a pluggable bridge consist of plastic plug that fits over a pair of protruding pins with contact spacing of 4.2mm. This are sometimes use
Operating rated current - 17.5A
Electrical Connection - 1.5mm²
Electrical Connection - 1.5mm²
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | 8WH |
For Use With | Cross Links in the Centre of the Terminal |
Related links
- Siemens 8WH Series Jumper Bar for Use with Cross Links in the...
- Siemens 8WH Series Jumper Bar for Use with DIN Rail Terminal Blocks
- Siemens 8WH Series Jumper Bar for Use with Optical and Electrical...
- Siemens 8WH Series Fixed Jumper for Use with Terminal Block
- Connector Wrenches
- Siemens 8WH Series Component Plug for Use with DIN Rail Terminal Blocks
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Siemens 8WH Series Comb for Use with Terminal Block