- RS Stock No.:
- 202-7181
- Mfr. Part No.:
- 5SH5327
- Brand:
- Siemens
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$14.964
(exc. GST)
$16.46
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $14.964 | $149.64 |
*price indicative |
- RS Stock No.:
- 202-7181
- Mfr. Part No.:
- 5SH5327
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Insulated infeed terminal compatible for 1.5 mm2 to 25 mm2 pin type.
12g net weight
Specifications
Attribute | Value |
---|---|
Accessory Type | DIN Rail Terminal Accessories |
Series | 5S |
For Use With | DIN Rail Terminal Accessories |
Related links
- DIN Rail Terminal Accessories
- CAMDENBOSS DIN Rail Terminal Accessories
- ABB SMISSLINE Series SMISSLINE Accessories for Use with Smissline, 25A
- ABB SMISSLINE Series SMISSLINE Accessories for Use with Smissline, 45A
- Siemens 3RV Series End Cover for Use with DIN Rail Terminal Accessories
- Entrelec DIN Rail Terminal Accessories
- ABB DIN Rail Terminal Accessories
- Phoenix Contact DIN Rail Terminal Accessories