Phoenix Contact D-PT 4-QUATTRO/2P Series End Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 201-6589
- Mfr. Part No.:
- 3209277
- Brand:
- Phoenix Contact
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$1.833
(exc. GST)
$2.016
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $1.833 | $91.65 |
*price indicative
- RS Stock No.:
- 201-6589
- Mfr. Part No.:
- 3209277
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact grey end cover for terminal block enables the open terminal side to be covered and has dimensions of 92.1mm x 2.2mm x 29.1mm.
Ambient operating temperature range from -60°C to 85°C
Flammability rating according to UL 94 is V0
Flammability rating according to UL 94 is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
Series | D-PT 4-QUATTRO/2P |
For Use With | DIN Rail Terminal Blocks |
Related links
- Phoenix Contact D-PT 6-QUATTRO/2P Series End Cover
- Phoenix Contact PT 4-QUATTRO/2P Series Feed Through Terminal...
- Phoenix Contact D-PT 4-QUATTRO Series End Cover for Use with DIN...
- Phoenix Contact PT 4-QUATTRO/2P-PE Series Earth Terminal Block,...
- Phoenix Contact D-UT 6-QUATTRO/2P Series End Cover
- Phoenix Contact PT 4-QUATTRO/2P BU Series Feed Through Terminal...
- Phoenix Contact D-PT 2.5-4L/2P Series End Cover
- Phoenix Contact D-PT 4 Series End Cover for Use with DIN Rail...