- RS Stock No.:
- 201-6404
- Mfr. Part No.:
- 3209522
- Brand:
- Phoenix Contact
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$1.483
(exc. GST)
$1.631
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $1.483 | $74.15 |
*price indicative |
- RS Stock No.:
- 201-6404
- Mfr. Part No.:
- 3209522
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact grey end cover for terminal block enables the open terminal side to be covered and has dimension of 53.5mm x 2.2mm x 35.1mm.
Ambient operating temperature range from -60°C to 85°C
Flammability rating according to UL 94 is V0
Flammability rating according to UL 94 is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
Series | D-PTU |
For Use With | DIN Rail Terminal Blocks |
Related links
- Hammers
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Phoenix Contact D-PTU 4-TWIN Series End Cover for Use with Modular...
- Phoenix Contact D-PTU 4 Series End Cover for Use with DIN Rail...