Phoenix Contact D-PTC 2,5 Series End Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 201-5652
- Mfr. Part No.:
- 3270103
- Brand:
- Phoenix Contact
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$3.44
(exc. GST)
$3.78
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $3.44 | $172.00 |
*price indicative
- RS Stock No.:
- 201-5652
- Mfr. Part No.:
- 3270103
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact grey end cover for terminal block has dimension of 79.6mm x 0.8mm x 29mm.
Ambient operating temperature range from -60°C to 85°C
Flammability rating according to UL 94 is V0
Flammability rating according to UL 94 is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
Series | D-PTC 2,5 |
For Use With | DIN Rail Terminal Blocks |
Related links
- Phoenix Contact D - PTC 2 Series End Cover
- Phoenix Contact D-ST 2,5 Series End Cover for Use with DIN Rail...
- Phoenix Contact PTC 2,5 Series Blue Feed Through Terminal Block,...
- Phoenix Contact PTC 2,5 Series Grey Feed Through Terminal Block,...
- Phoenix Contact DS-ST 2,5 Series End Cover for Use with DIN Rail...
- Phoenix Contact D-ST 2,5-QUATTRO Series End Cover for Use with DIN...
- Phoenix Contact D-UT 2.5/10 Series End Cover for Use with DIN Rail...
- Phoenix Contact D-UT 2.5-3L Series End Cover for Use with Modular...