- RS Stock No.:
- 201-5047
- Mfr. Part No.:
- 3069893
- Brand:
- Phoenix Contact
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$313.65
(exc. GST)
$345.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $313.65 |
- RS Stock No.:
- 201-5047
- Mfr. Part No.:
- 3069893
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact Dummy plug is available in grey colour. It has 22 numbers of positions.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
Dummy plug has 212.8 mm width and 72.9 mm length
According to UL 94 flammability rating is V0
Dummy plug has 212.8 mm width and 72.9 mm length
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Accessory Type | Dummy Plug |
Series | FBP |
For Use With | Compact Power Connector |
Related links
- Phoenix Contact FBP Series Dummy Plug for Use with Compact Power Connector
- Phoenix Contact FBP 2/11 Series Dummy Plug for Use with Compact...
- Phoenix Contact FBP 2/10 Series Dummy Plug for Use with Compact...
- Phoenix Contact FBP 8+1 Series Dummy Plug for Use with Compact...
- Phoenix Contact FBP 2/18 Series Dummy Plug for Use with Compact...
- Phoenix Contact FBP Series Dummy plug for Use with Automotive Connector
- Phoenix Contact FBP-3F Series Dummy plug for Use with Automotive Connector
- Phoenix Contact FBP 4+1 Series Dummy Plug for Use with Compact...