- RS Stock No.:
- 501-764
- Brand:
- RS PRO
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.119
(exc. GST)
$1.231
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $1.119 | $11.19 |
50 + | $0.922 | $9.22 |
*price indicative |
- RS Stock No.:
- 501-764
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Three Tier Terminals
Triple decker for improved connection density in sensor/actuator appplications
All levels can be cross connected using Jumper Bar
3 in 1 out design makes providing common potentials simple
24V PNP/NPN versions have internally connected red LED
All three levels can accommodate 5mm clip-in markers
Combi foot for Top Hat and G rail
All levels can be cross connected using Jumper Bar
3 in 1 out design makes providing common potentials simple
24V PNP/NPN versions have internally connected red LED
All three levels can accommodate 5mm clip-in markers
Combi foot for Top Hat and G rail
Note
Please see jumper bars for compatibility
Approvals
UL, CSA, NEMKO
Specifications
Attribute | Value |
---|---|
Accessory Type | End Plate |
For Use With | DIN Rail Terminal |
Related links
- RS PRO End Cover for use with Terminal Blocks
- RS PRO End Cover for Use with SRK Series
- RS PRO End Cover for Use with Fused Terminal Block
- RS PRO End Cover for Use with SSL Series
- RS PRO End Cover for Use with SRKD Series, SSLD Series
- RS PRO End Cover for Use with SRKD Series
- RS PRO End Cover for Use with SSL/SRK Terminals
- RS PRO End Cover for Use with SSLD Series