- RS Stock No.:
- 454-671
- Mfr. Part No.:
- 0445600000
- Brand:
- Weidmüller
20 In AU stock for next working day delivery
695 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $85.33
You pay
$9.054
(exc. GST)
$9.959
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $9.054 | $45.27 |
*price indicative |
- RS Stock No.:
- 454-671
- Mfr. Part No.:
- 0445600000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
SAK Series Stud Terminals Ceramic - High Temperature
Glazed ceramic feed through terminals available in 2 sizes to fit the G-profile asymmetric rail to BS5825:1980, EN 50035. A maximum operating temperature of 250°C is achievable for continual use providing the correct end brackets are used.
Terminal Pitch 8 mm
Depth on rail 53 mm
Depth on rail 53 mm
Approvals
CSA certified, UL listed
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifications
Attribute | Value |
---|---|
Accessory Type | End Barrier |
Series | MEW |
For Use With | Terminal Block |