Weidmuller W Series Jumper Bar for Use with DIN Rail Terminal Blocks, 41A
- RS Stock No.:
- 180-020
- Mfr. Part No.:
- 1054560000
- Brand:
- Weidmüller
93 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 5
$30.90
(exc. GST)
$33.99
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 4 | $30.90 | $6.18 |
5 + | $25.43 | $5.086 |
*price indicative
- RS Stock No.:
- 180-020
- Mfr. Part No.:
- 1054560000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Weidmuller Jumper Bar, 41A Current Rating, 6.1mm Pitch - W Series - 1054560000
Hook up components to your circuit board in a flash with this jumper bar from Weidmuller. The handy piece of kit connects different terminal blocks quickly, so you spend less time on your wiring jobs. A current rating of 41A means it helps you power through tasks in heavy-duty electrical systems. The unit is flame-retardant for safety in the event of a fire. Thanks to its robust PA66 housing, you can count on it to stand up to corrosion and impact in harsh environments.
• Broad operating temperature range between -60°C and +130°C for use in demanding settings
• Mounts directly onto a DIN rail terminal block for quick and easy installation
• Bright yellow housing makes it easy to spot on a crowded board
• Tinned copper contacts are highly conductive and resistant to corrosion for optimal electrical flow
• Mounts directly onto a DIN rail terminal block for quick and easy installation
• Bright yellow housing makes it easy to spot on a crowded board
• Tinned copper contacts are highly conductive and resistant to corrosion for optimal electrical flow
Applications
• Electronics
• Automotive manufacturing
• Power generation
• Textile industry
• Automotive manufacturing
• Power generation
• Textile industry
How large is this jumper bar?
It has compact dimensions of 16.7 (H) x 7.6 (W) x 18mm (D), so it's a sure fit for tight spaces.
Specifications
Attribute | Value |
---|---|
Accessory Type | 3-Pole Jumper Bar |
Series | W |
For Use With | Terminal Block |
Current Rating | 41A |
Mounting Type | Direct Mounting |
Related links
- Weidmuller SAK Series Jumper Bar for Use with DIN Rail Terminal Blocks, 41A
- Weidmuller WQV Series Jumper Bar for Use with DIN Rail Terminal Blocks, 41A
- Weidmuller W Series Jumper Bar for Use with DIN Rail Terminal Blocks, 32A
- Wago TOPJOB S, 2006 Series Jumper Bar for Use with 2006 Series...
- Weidmuller W Series Jumper Bar for Use with Feed Through Terminal Block
- Phoenix Contact FBS Series Plug-In Bridge for Use with DIN Rail...
- Phoenix Contact FBS 2-8 BU Series Plug-in Bridge for Use with DIN...
- Phoenix Contact FBS 10-8 GY Series Plug-in Bridge for Use with DIN...