Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 320 → 575 V ac / 450 → 800V dc ac, dc Input, 24V
- RS Stock No.:
- 923-6573
- Mfr. Part No.:
- 1478200000
- Brand:
- Weidmüller
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,084.05
(exc. GST)
$1,192.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,084.05 |
- RS Stock No.:
- 923-6573
- Mfr. Part No.:
- 1478200000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Weidmuller DIN Rail Power Supply, 93.5% Efficiency, 450 to 800V DC Input Voltage Range - PRO MAX Series - 1478200000
Ensure your control cabinet keeps its cool with this DIN rail power supply from Weidmuller. It produces a steady output voltage of 24V DC to keep your equipment fully energised. A wide operating temperature range between -25°C and +70°C means it can handle the heat. For enhanced reliability, this product is protected against inverse voltage. Thanks to its rugged corrosion-resistant metal housing, this power supply is just what you need for harsh industrial settings.
Features & Benefits
• IP20 rating means it's finger-safe and protected against objects larger than 12mm in size
• LED indicators for quick and convenient visual diagnostics
• Efficiency of 93.5% for minimal power loss during switching
• Screw terminals for simple and secure wiring that won't come loose
• Immune to EMI for minimal crosstalk and reliable performance
• LED indicators for quick and convenient visual diagnostics
• Efficiency of 93.5% for minimal power loss during switching
• Screw terminals for simple and secure wiring that won't come loose
• Immune to EMI for minimal crosstalk and reliable performance
Applications
• Pharmaceutical industry
• Packing warehouses
• Marine industry
• Aerospace engineering
• Packing warehouses
• Marine industry
• Aerospace engineering
Is this power supply protected against earth leakages?
Yes, to stop earth leakages from causing dangerous working conditions, this power supply trips earth currents up to 3.5mA.
Switch Mode - Weidmuller
Specifications
Attribute | Value |
---|---|
Series | PRO MAX |
Type | Switched Mode |
Electrical Phase | 3 |
AC or DC Input Voltage | ac, dc |
Input Voltage | 320 → 575 V ac / 450 → 800V dc |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 40A |
Power Rating | 960W |
Number of Outputs | 1 |
Depth | 150mm |
Width | 140mm |
Height | 130mm |
Special Features | Durable, High Performance |
Standards Met | 61000-4-4, 61000-4-5, 61000-4-6, CE Certified, cULus Listed, cULus Recognized, EAC, EN 50178/VDE 0160, EN 55022, EN 60204, EN 60950, EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-8, IEC 1709, IEC 60068-2-27, IEC 60068-2-6, IEC 61204, IEC 61558-2-16, TUV, VDE 0100-410/DIN57100-410, VDE 0106-101 |
Maximum Temperature | +70°C |
MTBF | >500000h |
Ripple And Noise | <50mV |
Efficiency | 93.5% |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Related links
- Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 320 → 575...
- Weidmuller PRO ECO Switched Mode DIN Rail Power Supply, 320 → 575...
- Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 85 → 277 V...
- Wago 787 Switched Mode DIN Rail Power Supply, 360 → 575 V ac / 500...
- Wago 787 Switched Mode DIN Rail Power Supply, 360 → 575 V ac, 500...
- ABB CP-T Switched Mode DIN Rail Power Supply, 340 → 575 V ac / 480...
- Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 85 → 277 V...
- Weidmuller PRO MAX Switched Mode DIN Rail Power Supply, 85 → 277 V...