Carlo Gavazzi SPD Switch Mode DIN Rail Power Supply, 93 → 132V ac ac, dc Input, 24V dc dc Output, 10A Output,
- RS Stock No.:
- 857-7381
- Mfr. Part No.:
- SPD242401
- Brand:
- Carlo Gavazzi
- RS Stock No.:
- 857-7381
- Mfr. Part No.:
- SPD242401
- Brand:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carlo Gavazzi DIN Rail Power Supply
The Carlo Gavazzi SPD series DIN-rail switch mode power supply has a universal input voltage ranging between 100VAC and 240VAC with a built-in active PFC function. This power supply is especially designed to be used in applications where the installation is on a DIN rail and compact dimensions and performance are necessary. The rated output current is 10A at 24VDC output voltage.
Features and Benefits
High efficiency up to 89%
Integrated internal filter
LED indication for both DC power ON and DC low
Operation temperature ranging between -40°C and 71°C
Overload and short circuit protection
Parallel function
Power rating is up to 240W
Ripple factor and noise is 100mV
Integrated internal filter
LED indication for both DC power ON and DC low
Operation temperature ranging between -40°C and 71°C
Overload and short circuit protection
Parallel function
Power rating is up to 240W
Ripple factor and noise is 100mV
Applications
Automation and process control
Power management
Power management
Certifications
CE certified
IP20 rated
IP20 rated
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 93 → 132V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 125mm |
Width | 124.5mm |
Depth | 116mm |
Series | SPD |
Maximum Temperature | +71°C |
MTBF | 423000h |
Load Regulation | ±5% |
Ripple And Noise | 100mV Pk-Pk |
Minimum Temperature | -40°C |
Mounting Type | DIN Rail Mount |