Phoenix Contact UNO-PS/1AC/ 5DC/ 40W Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc
- RS Stock No.:
- 820-6708
- Mfr. Part No.:
- 2904375
- Brand:
- Phoenix Contact
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$116.32
(exc. GST)
$127.95
(inc. GST)
Units | Per unit |
1 + | $116.32 |
- RS Stock No.:
- 820-6708
- Mfr. Part No.:
- 2904375
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
UNO Single Phase Power Supplies
UNO POWER power supplies are the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
Features and Benefits:
Save energy thanks to particularly low no-load losses and high efficiency
Slimline housing in 22.5 mm, 35 mm and 55 mm designs
Housing depth of just 84 mm
Temperature range from -25 to +70 °C
Slimline housing in 22.5 mm, 35 mm and 55 mm designs
Housing depth of just 84 mm
Temperature range from -25 to +70 °C
How do I wire a DIN rail power supply?
The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.
What are DIN-rail power supplies used for?
Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.
Phoenix Contact UNO-PS/1AC/5DC/40W Series DIN Rail Power Supply, 5V DC Output Voltage, 8A Output Current - 2904375
This DIN rail power supply by Phoenix Contact provides a reliable solution for powering electrical devices. With an output voltage of 5V DC and an output current of 8A, it is well-suited for various applications in automation and control systems. Its compact design and high-energy efficiency make it an ideal choice for installations with limited space and energy requirements.
Features & Benefits
• Compact DIN rail mount design for easy installation
• High efficiency with over 90% energy efficiency and low idling losses
• Wide input voltage range of 85 to 264 V AC for versatile applications
• Maximum temperature range from -25°C to +70°C for reliable operation in challenging environments
• Output current of 8A and output power rating of 40W for powering multiple devices simultaneously
• High efficiency with over 90% energy efficiency and low idling losses
• Wide input voltage range of 85 to 264 V AC for versatile applications
• Maximum temperature range from -25°C to +70°C for reliable operation in challenging environments
• Output current of 8A and output power rating of 40W for powering multiple devices simultaneously
Applications
• Suitable for use in automation systems, control cabinets, and compact control boxes
• Ideal for applications requiring a stable and efficient power supply solution
• Can be used for powering devices in industrial environments with varying input voltage requirements
• Can be used in single-phase power systems for consistent power delivery
• Ideal for applications requiring a stable and efficient power supply solution
• Can be used for powering devices in industrial environments with varying input voltage requirements
• Can be used in single-phase power systems for consistent power delivery
Can the Phoenix Contact DIN rail power supply be used for outdoor installations?
Yes, the power supply unit has a wide temperature range from -25°C to +70°C, making it suitable for outdoor use.
Will the UNO-PS/1AC/5DC/40W power supply work with different input voltage ranges?
The power supply unit has an input voltage range of 85-264 V AC, providing versatility for various applications.
Is the DIN rail mount power supply easy to install?
Yes, the compact design allows for flexible mounting by simply snapping onto the DIN rail for quick installation.
Can the power supply unit handle multiple devices simultaneously?
With an output current of 8A and a power rating of 40W, it can efficiently power multiple devices at once.
What is the efficiency level of the Phoenix Contact DIN rail power supply?
The power supply unit offers a high level of energy efficiency with over 90% efficiency and extremely low idling losses under 0.3W.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 5V dc |
Output Current | 8A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 40W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 84mm |
Depth | 90mm |
Series | UNO-PS/1AC/ 5DC/ 40W |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -25°C |
Efficiency | 85% |
Maximum Temperature | +70°C |
Ripple And Noise | <100mV Pk-Pk |
MTBF | 1201000h |
Load Regulation | < 3% |
Special Features | Maximum Energy Efficiency Thanks to Optimized Efficiency Over the Entire Operating Range of the Power Supply Unit and Low no Load Losses |
Related links
- Schneider Electric Converter Module DIN Rail Power Supply 6A Output, 30W
- Lovato PSLR DIN Rail Power Supply 20A Output
- PR Electronics DIN Rail Power Supply, 4A Output
- Phoenix Contact QUINT POWER DIN Rail Power Supply 20A Output, 541VA
- Wago Communication Module DIN Rail Power Supply, 24V dc dc Input
- PR Electronics DIN Rail Power Supply, 16.8 → 31.2V dc dc Input
- ABB DIN Rail Power Supplies
- Block DIN Rail Power Supplies