- RS Stock No.:
- 794-9656
- Mfr. Part No.:
- S8VM-10024C
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-9656
- Mfr. Part No.:
- S8VM-10024C
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
15W to 1500W S8VM Series with Downtime warning
The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.
Series Benefits.
Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C
Part Number S8VM- 10024C
The S8VM Switch mode, bottom-mounted power supply is a covered type, terminal block structure with screw terminals. Your fingers are protected from electric shocks. S8VM- 10024C has a power rating of 100 W and an output voltage of 24 V dc plus a rated input voltage of 100 V ac to 240 V ac. This Standard model incudes green output indicators plus is natural air cooling.
Features and Benefits.
Covered type power supply
Screw terminal
Design stops screws from falling out of the terminal block
Switch mode
Bottom mount
Green output indicators
Natural air cooling
Power rating 100 W
Output voltage 24 V dc
Input voltage 100 V ac to 240 V ac
Rated output current 4.5 A
Harmonic current emissions
Efficiency 82% min.
Frequency 50/60 Hz
Electric shock finger protection
RoHS compliant including Lead Free construction
What is a DIN Rail Mounted Power Supply?
A DIN Rail is a standard type of rail that is used to mount the power supply into racks. DIN Rails are a support for equipment. DIN Rails are normally made from aluminium but if there is a chance that the power supply suffers any shock or vibration, use a steel DIN Rail.
What is A Switch Mode Power Supply?
Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s **2 in each 6 directions 3 times.
Standards
UL508/60950-1/1604, CSA C22.2 No. 14/No. 60950-1/No. 213, EN50178, EN60950-1. Harmonic current emissions conform to EN61000-3-2.
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 4.5A |
Input Voltage | 230V ac |
Power Rating | 100W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Width | 27mm |
Depth | 82.5mm |
Series | S8VM |
Load Regulation | 0.8% |
Maximum Temperature | +60°C |
Ripple And Noise | 0.75% |
Efficiency | 82% |
Minimum Temperature | -10°C |
MTBF | 135000h |