- RS Stock No.:
- 766-0674
- Mfr. Part No.:
- S8JX-G01515D
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 766-0674
- Mfr. Part No.:
- S8JX-G01515D
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
15W to 600W S8JX Series Power Supplies
Omron S8JX series of power supplies are a general purpose power supply, easy to use and mount plus have a shorter body. The versatile S8JX series can be screw front, top and DIN rail mounted. Screw mounting must be used with the 600 W models and for the 300 W models use a steel DIN rail. Length of the panels has been reduced by 30% and the 300 W models have no fans plus are protected from dust particles. The S8JX-P models have harmonic current suppression opening up to an increased variety of applications.
The S8JX-G Power Supplies range:
Power ratings from 15 W to 600 W
Input Voltage from 100 V ac to 240 V Ac
Output voltage range from 5 V to 18 V
Output currents from 0.35 A to 60 A.
Power ratings from 15 W to 600 W
Input Voltage from 100 V ac to 240 V Ac
Output voltage range from 5 V to 18 V
Output currents from 0.35 A to 60 A.
Features and Benefits.
• Covered and Open types
• Mounting Types DIN Rail, Front mounting
• General purpose Reliable
• Easy to use
• Shorter body
• Screw front, top and DIN Rail
• Screw mounting for 600 W models
• Steel DIN rail with 300 W models or screw mount
• 300 W models have no fan – no fan maintenance needed
• Dust particle protection
• 30% length reduction
• Thinner panels will not interfere with other components
• Green output indicators
• Overload and Overvoltage protection
• Natural air cooling
• Mounting Types DIN Rail, Front mounting
• General purpose Reliable
• Easy to use
• Shorter body
• Screw front, top and DIN Rail
• Screw mounting for 600 W models
• Steel DIN rail with 300 W models or screw mount
• 300 W models have no fan – no fan maintenance needed
• Dust particle protection
• 30% length reduction
• Thinner panels will not interfere with other components
• Green output indicators
• Overload and Overvoltage protection
• Natural air cooling
Power Rating.
• 15 W, 100 V ac to 240 V ac input, Efficiency 68%, weight 250 g
• 35 W, 100 V ac to 240 V ac input, Efficiency 73%, weight 250 g
• 50 W, 100 V ac to 240 V ac input, Efficiency 50V – 76%, 12 V – 81%, 24 V – 83%, 48 V – 82%, Weight 300 g
• 100 W, 100 V ac to 240 V ac input, Efficiency 50V – 76%, 12 V – 81%, 24 V – 83%, 48 V – 83%, Weight 550 g
• 150 W at 5 V, 100 V ac to 200 V ac Switchable, Efficiency 78%, weight 800 g.
• 150 W at 12 V, 100 V ac to 240 V ac input, Efficiency 79%, weight 700 g.
• 150 W at 24 V, 100 V ac to 240 V ac input, Efficiency 86%, weight 600 g.
• 150 W at 48 V, 150W at 24 V, 100 V ac to 240 V ac input, Efficiency 86%, weight 600 g.
• 300 W and 600 W, 100 V ac to 200 V ac input,
• 300 W Efficiency
• 5 V at 71%, 12 V at 75%, 24 V at 82% 48 V at 82%.
• Weight for 5 V and 12 V - 1800 g
• Weight for 24 V and 48 V – 1600 g
• 600 W Efficiency
• 5 V at 72%, 12 V at 78%, 24 V at 80%, 48 V at 80%. Weight 2500 g
• 35 W, 100 V ac to 240 V ac input, Efficiency 73%, weight 250 g
• 50 W, 100 V ac to 240 V ac input, Efficiency 50V – 76%, 12 V – 81%, 24 V – 83%, 48 V – 82%, Weight 300 g
• 100 W, 100 V ac to 240 V ac input, Efficiency 50V – 76%, 12 V – 81%, 24 V – 83%, 48 V – 83%, Weight 550 g
• 150 W at 5 V, 100 V ac to 200 V ac Switchable, Efficiency 78%, weight 800 g.
• 150 W at 12 V, 100 V ac to 240 V ac input, Efficiency 79%, weight 700 g.
• 150 W at 24 V, 100 V ac to 240 V ac input, Efficiency 86%, weight 600 g.
• 150 W at 48 V, 150W at 24 V, 100 V ac to 240 V ac input, Efficiency 86%, weight 600 g.
• 300 W and 600 W, 100 V ac to 200 V ac input,
• 300 W Efficiency
• 5 V at 71%, 12 V at 75%, 24 V at 82% 48 V at 82%.
• Weight for 5 V and 12 V - 1800 g
• Weight for 24 V and 48 V – 1600 g
• 600 W Efficiency
• 5 V at 72%, 12 V at 78%, 24 V at 80%, 48 V at 80%. Weight 2500 g
Safety and Storage.
Vibration resistance 10 Hz to 55 Hz. 0.375 0.26 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -25°C to 65°C
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -25°C to 65°C
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 15V dc |
Output Current | 1A |
Power Rating | 15W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Width | 100mm |
Depth | 91mm |
Series | S8JX-G |
Maximum Temperature | +60°C |
MTBF | 250000h |
Minimum Temperature | -10°C |
Efficiency | 68% |
Ripple And Noise | 2% |