Schneider Electric DIN Rail Panel Mount Power Supply, 12V dc Output Voltage, 8.3A output current

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ABL1REM Series Power Supply

ABL1 regulated switch mode power supplies are designed to provide the dc voltage necessary for simple, dedicated control circuits. Divided into two families, these power supplies are able to meet all the needs encountered in standard commercial machines.
ABL1 regulated switch mode power supplies are totally electronic and regulated

Products with anti-harmonic distortion input filtering
A high degree of output voltage stability, adjustable by potentiometer
Built-in thermal overload and short-circuit protection
Conformity to world-wide standards
Conformity to standard EN 55022 class B

Standards

UL, CSA, CE, VDE

Specifications
Attribute Value
Minimum Input Voltage 85V ac
Output Voltage 12 V dc
Maximum Input Voltage 264V ac
Minimum Output Voltage 10.8V dc
Maximum Output Voltage 13.2V dc
Output Current 8.3 A
Power Rating 100W
Electrical Phase 1
Range Phaseo
Weight 640g
4 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 265.53
(exc. GST)
$ 292.08
(inc. GST)
units
Per unit
1 - 2
$265.53
3 - 4
$232.34
5 +
$209.12
Related Products
A range of ultra slim single output DIN ...
Description:
A range of ultra slim single output DIN Rail power supplies with short circuit, overload and over voltage protection. These PSUs can be installed on DIN Rail TS-35/7.5 or 15 and offer cooling by free air convection. Universal AC input/Full ...
Primary clocked switching power supply unitsWide input rangeHigh ...
Description:
Primary clocked switching power supply unitsWide input rangeHigh efficiencyAdjustable output voltages (devices > 10 W)Low power loss and low heat developmentFree convection cooling (no forced cooling by fan)Idle, overload and continuous short circuit proofIntegrated input protectionU/I characteristic curve ...
DC-DC Ultra slim Industrial DIN rail converter, Input ...
Description:
DC-DC Ultra slim Industrial DIN rail converter, Input 9-36Vdc, Single Output 12Vdc at 2.5A. Width only 35mm (2SU) 4:1 ultra wide input range-40∼+85°C wide working temperature No minimum load requiredDC output adjustable ( 10%)Cooling by free air convectionCan be installed ...
230Vac input, 12 or 24Vdc (nom) output power ...
Description:
230Vac input, 12 or 24Vdc (nom) output power supply/safety isolating transformerManufactured to EN 61 558, VDE 0570Fully encapsulated in a plastic housingDesigned for easy installation on DIN EN50 022 rails3.75kV input/output flash testedScrew terminals for both input and outputEfficiency 75% ...