Phoenix Contact STEP-PS/48AC/24DC/0.5 Switched Mode DIN Rail Power Supply, 43 → 52 V ac / 60 → 80V dc ac,
- RS Stock No.:
- 739-7862
- Mfr. Part No.:
- 2868716
- Brand:
- Phoenix Contact
3 In AU stock for next working day delivery
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$125.66
(exc. GST)
$138.23
(inc. GST)
Units | Per unit |
1 + | $125.66 |
- RS Stock No.:
- 739-7862
- Mfr. Part No.:
- 2868716
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
STEP POWER Single Phase Power Supplies
The new STEP POWER generation of compact power supply units is particularly suitable for installation distributors and flat control panels thanks to its design. Their high degree of efficiency and the low standby losses make for high power efficiency.
Features and benefits:
Easy mounting on the rail and wall
Maximum energy efficiency through small losses
Fast commissioning with LED function monitoring
High operational safety by long power failure under full load
Worldwide use by wide-range intake and international approval package
Wide temperature range from -25 ° C to +70 ° C
Parallel switched to increase performance and redundancy
Maximum energy efficiency through small losses
Fast commissioning with LED function monitoring
High operational safety by long power failure under full load
Worldwide use by wide-range intake and international approval package
Wide temperature range from -25 ° C to +70 ° C
Parallel switched to increase performance and redundancy
Typical applications:
The design of the PSUs makes them suitable for installation distributors and flat control panels. More specifically, these STEP POWER PSU's have been designed to cater for building automation applications.
How to install a DIN Rail Power Supply?
DIN rail power supplies typically feature an easy install. With the ability to mount it onto a compatible DIN rail, all you usually have to do is slide it onto one. These STEP DIN rail power supply's support NS 35 (EN 60715) rails. Once you've slid your power supply onto your rail, it is then a case of connecting your cables into the relevant inputs and outputs. Wires must be stripped 6.5mm before inserting into the terminal blocks. The terminal blocks are an effortless screw connection, making your install simple.
What is a DIN rail power supply?
Effectively, a DIN rail power supply is a power supply, that is designed to be put on a DIN rail. These power supplies cater to the industrial world, rather than consumer electronics. They feature different connection methods such as terminal block connections rather than your typical 3-pin socket power. DIN Rail PSU's are designed to sit inside cabinets and work hand-in-hand with providing higher efficiency for industrial applications.
Approvals
UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved
Phoenix Contact DIN Rail Power Supply, 48V AC Input, 24V DC Output - STEP-PS/48AC/24DC/0.5 - 2868716
This single-phase compact power supply from Phoenix Contact provides a reliable 24V DC power source for your equipment. It's built to compact dimensions, with a width of just 18mm, so saves space in your cabinet. An operating temperature range of -25°C to +70°C makes it suitable for use in harsh indoor environments, and you can also install it outdoors. A mean time between failures of 500,000h means it will offer you a long service life.
This power supply has been designed for use in building automation applications such as lighting control systems and heating, ventilation and air-conditioning equipment. It can also be found in other industrial applications, such as in urban infrastructure.
This power supply has been designed for use in building automation applications such as lighting control systems and heating, ventilation and air-conditioning equipment. It can also be found in other industrial applications, such as in urban infrastructure.
• Efficiency of more than 81% and very low idling losses save energy
• Ripple and noise of 30mV Pk-Pk to minimise wastage and heat dissipation in the cabinet
• Parallel switched to increase performance and redundancy
• LED function monitoring makes it easy to check the unit's status, even in low light environments
• Line regulation of ±0.1% and load regulation of ±1% means it will deliver a stable supply despite any fluctuations in the input voltage
• Ripple and noise of 30mV Pk-Pk to minimise wastage and heat dissipation in the cabinet
• Parallel switched to increase performance and redundancy
• LED function monitoring makes it easy to check the unit's status, even in low light environments
• Line regulation of ±0.1% and load regulation of ±1% means it will deliver a stable supply despite any fluctuations in the input voltage
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 500mA |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 43 → 52 V ac / 60 → 80V dc |
Power Rating | 12W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 18mm |
Depth | 61mm |
Series | STEP-PS/48AC/24DC/0.5 |
Maximum Temperature | +70°C |
Standards Met | cUL, cUL Recognised, cULus, EAC, IECEE CB Scheme, UL, UL Recognised |
Load Regulation | ±1% |
MTBF | >1860000h |
Ripple And Noise | 30mV Pk-Pk |
Efficiency | >81% |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Related links
- Schneider Electric Converter Module DIN Rail Power Supply 6A Output, 30W
- Lovato PSLR DIN Rail Power Supply 20A Output
- PR Electronics DIN Rail Power Supply, 4A Output
- Phoenix Contact QUINT POWER DIN Rail Power Supply 20A Output, 541VA
- Wago Communication Module DIN Rail Power Supply, 24V dc dc Input
- PR Electronics DIN Rail Power Supply, 16.8 → 31.2V dc dc Input
- ABB DIN Rail Power Supplies
- Block DIN Rail Power Supplies