Phoenix Contact ASI QUINT 100-240/2.4 EFD Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 2.4A
- RS Stock No.:
- 665-7920
- Mfr. Part No.:
- 2736686
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 665-7920
- Mfr. Part No.:
- 2736686
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
QUINT POWER - ASI Power Supplies
These Quint Power supply units are suitable for all AS-i systems.
Features and Benefits
Integrated filter ensures the modulated data stream is not affected
30 Vdc input
Slim design
Wide temperature range from -25°C to 70°C
30 Vdc input
Slim design
Wide temperature range from -25°C to 70°C
Approvals
UL
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 2.4A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 230V ac |
Power Rating | 72W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 145mm |
Width | 55mm |
Depth | 145mm |
Series | ASI QUINT 100-240/2.4 EFD |
MTBF | 500000h |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -25°C |
Efficiency | >86% |
Ripple And Noise | 30mV Pk-Pk |
Maximum Temperature | +70°C |