TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 85 → 375V dc ac, dc Input, 5V dc dc
- RS Stock No.:
- 511-5309
- Mfr. Part No.:
- TCL 024-105
- Brand:
- TRACOPOWER
127 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$146.87
(exc. GST)
$161.56
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $146.87 |
6 - 11 | $140.98 |
12 + | $135.09 |
- RS Stock No.:
- 511-5309
- Mfr. Part No.:
- TCL 024-105
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, Single Phase, 5.0 to 5.25V DC Adjustable Output Range - TCL Series - TCL 024-105
Want your equipment to get the correct voltage and current it needs to work properly? Choose this DIN rail power supply from Traco Power. It steps down a broad input voltage range between 18 and 75V DC to a standard output level of 5V DC. For flexibility, you can adjust the output voltage between 5.0 and 5.25V DC. Mounting is a cinch, as you'll only need to snap this unit onto a DIN rail. Its self-locking spring helps keep a firm hold on the rail.
Features & Benefits
• Low ripple and noise of under 50mV pk-pk for minimal signal interference
• MTBF of more than 2.5 million hours at +25°C for lasting performance
• Built-in current overload and short-circuit protection to prevent electric hazards
• MTBF of more than 2.5 million hours at +25°C for lasting performance
• Built-in current overload and short-circuit protection to prevent electric hazards
Applications
• Packaging facilities
• Construction sites
• Power plants
• Construction sites
• Power plants
How efficient is this power supply?
With an efficiency rating of 86%, this power supply will produce minimal heat waste during the input-to-output conversion process.
What's the operating temperature range of this power supply?
Thanks to its broad operating temperature range between -25°C and +70°C, this power supply can withstand harsh environments.
Specifications
Attribute | Value |
---|---|
Series | TCL |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac, dc |
Input Voltage | 85 → 264 V ac / 85 → 375V dc |
AC or DC Output Voltage | dc |
Output Voltage | 5V dc |
Output Current | 4A |
Power Rating | 20W |
Number of Outputs | 1 |
Dimensions | 100 x 27 x 75mm |
Depth | 100mm |
Height | 75mm |
Width | 27mm |
Maximum Temperature | +70°C |
Output Voltage Adjustment Range | 5 → 5.25V |
Ripple And Noise | 50mV Pk-Pk |
Mounting Type | DIN Rail Mount |
Standards Met | CE |
Load Regulation | ±2.5% |
MTBF | 2680000h |
Efficiency | 88% |
Minimum Temperature | -10°C |
Related links
- TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac...
- TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac...
- TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 264 V ac...
- TRACOPOWER TCL-DC Switched Mode DIN Rail Power Supply, 18 → 75V dc...
- TRACOPOWER TPC Switched Mode DIN Rail Power Supply, 85 → 264 V ac...
- TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 85 → 132V ac...
- TRACOPOWER TCL Switched Mode DIN Rail Power Supply, 9 → 18V dc dc...
- TRACOPOWER TCL-DC Switched Mode DIN Rail Power Supply, 18 → 75V dc...