ABB CP-S Switch Mode DIN Rail Panel Mount Power Supply, 85 → 132V ac ac, dc Input, 24V dc dc Output, 20A Output,
- RS Stock No.:
- 486-1506
- Mfr. Part No.:
- 1SVR427016R0100
- Brand:
- ABB
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 486-1506
- Mfr. Part No.:
- 1SVR427016R0100
- Brand:
- ABB
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
120 to 480W CP-S & CP-C Series
Output currents of 5A,10A & 20A
Integrated power reserve up to 50%
Parallel operation for increased capacity & redundancy
Pluggable terminals on 5A & 10A units
DIN rail mount
IP20 enclosure
Integrated power reserve up to 50%
Parallel operation for increased capacity & redundancy
Pluggable terminals on 5A & 10A units
DIN rail mount
IP20 enclosure
CP-S
10A & 20A units have front mounted voltage selector switch
110-120 & 220-240Vac
Constant 24Vdc output
110-120 & 220-240Vac
Constant 24Vdc output
CP-C
Autorange input 85-264Vac & 100-350Vdc
22-28Vdc adjustable output
Power factor correction (PFC) EN61000-3-2
Plug in function module CP-C MM available, see stock no. 486-1461
22-28Vdc adjustable output
Power factor correction (PFC) EN61000-3-2
Plug in function module CP-C MM available, see stock no. 486-1461
Standards
EN61000-6-2,EN61000-6-4
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 132V ac |
Power Rating | 480W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 130mm |
Width | 20.35mm |
Depth | 137mm |
Series | CP-S |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
Load Regulation | ±0.1% |
Output Voltage Adjustment Range | 22.0 to 28.0V |
MTBF | 350000h |
Efficiency | 88.0% |
Ripple And Noise | 50mV Pk-Pk |