Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 5A Output, 120W
- RS Stock No.:
- 480-9491
- Mfr. Part No.:
- 0 470 53
- Brand:
- Legrand
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,073.66
(exc. GST)
$1,181.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,073.66 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 480-9491
- Mfr. Part No.:
- 0 470 53
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Rectified, non-filtered 24 V power supplies
Power supplies that deliver a non-filtered 24 V output.
These supplies comprise a safety transformer with electro-static display and dual terminal block for single-phase applications.
The secondary output is protected by a fuse.
A green indicator light shows the operating voltage.
Supplied with coupling bar for fast connection between negative terminals and earth up to 15 A.
These supplies comprise a safety transformer with electro-static display and dual terminal block for single-phase applications.
The secondary output is protected by a fuse.
A green indicator light shows the operating voltage.
Supplied with coupling bar for fast connection between negative terminals and earth up to 15 A.
Standards
IEC/EN 61558 2-6 and CAN/CSA; E742, EN 61131-2
Specifications
Attribute | Value |
---|---|
Type | Linear |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 230 V ac → 400V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 5A |
Power Rating | 120W |
Width | 105mm |
Depth | 135mm |
Height | 115mm |
Mounting Type | DIN Rail Mount |
Related links
- Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc...
- Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 12V dc dc...
- Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc...
- Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc...
- Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc...
- Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 12V dc dc...
- Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 24V dc dc...
- Legrand Linear DIN Rail Power Supply, 230V ac ac Input, 12V dc dc...