Block LPS Linear DIN Rail Panel Mount Power Supply, 230V ac ac Input, 12V dc dc Output, 500mA Output, 6 → 7.5W
- RS Stock No.:
- 479-2422
- Mfr. Part No.:
- LPS230/12-0.5
- Brand:
- Block
Discontinued product
- RS Stock No.:
- 479-2422
- Mfr. Part No.:
- LPS230/12-0.5
- Brand:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
6 & 7.5W Regulated LPS Series
Adjustable outputs
Mounts on DIN EN50 022 rails
4.2kV input/output flash tested
EMC immunity to EN6100-6-2
Inout/output screw terminal connection
Overload and short circuit protection
Output LED indication
Mounts on DIN EN50 022 rails
4.2kV input/output flash tested
EMC immunity to EN6100-6-2
Inout/output screw terminal connection
Overload and short circuit protection
Output LED indication
Standards
EN, VDE
Specifications
Attribute | Value |
---|---|
Type | Linear |
Output Voltage | 12V dc |
Output Current | 500mA |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 230V ac |
Power Rating | 6 → 7.5W |
Width | 65mm |
Depth | 120mm |
Series | LPS |
Maximum Temperature | +60°C |
Efficiency | 50% |
Mounting Type | DIN Rail |
Ripple And Noise | 10mV Pk-Pk |
Minimum Temperature | -10°C |