PULS Switch Mode DIN Rail Panel Mount Power Supply, 380 → 480V ac ac, dc Input, 24V dc dc Output, 20A Output,
- RS Stock No.:
- 454-2182
- Mfr. Part No.:
- SL20.310
- Brand:
- PULS
- RS Stock No.:
- 454-2182
- Mfr. Part No.:
- SL20.310
- Brand:
- PULS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
PULS DIN Rail Power Supply
The PULS SilverLine series single-phase DIN rail switch-mode power supply has an adjustable output voltage rating ranging between 24VDC and 28VDC with 20A and 18A current. This cost-optimised power supply is specifically designed with uncompromised quality and reliability for high performance. It is equipped with single-phase input voltage ranging between 400VAC and 500VAC. This power supplies unit offers a choice of overload response such as fuse and continuous mode. Infuse mode, in the event of an overload the unit switches OFF. In continuous mode, the unit offers up to 80% more current at a reduced output power.
Note:
Auto range
Power de-rating ranges between 60 and 70°C
Note:
Auto range
Power de-rating ranges between 60 and 70°C
Features and Benefits
Light and compact
Quick and easy assembly on to DIN rail
Screw terminals
Efficiency is up to 92%
Power rating is 490W
Ripple factor and noise is 30mVpp
Output LED indication
20% of power reserves for loads
Adjustable to a parallel mode for load sharing
Power boost up to 288W
Operation temperature ranges between 0°C and 70°C
Quick and easy assembly on to DIN rail
Screw terminals
Efficiency is up to 92%
Power rating is 490W
Ripple factor and noise is 30mVpp
Output LED indication
20% of power reserves for loads
Adjustable to a parallel mode for load sharing
Power boost up to 288W
Operation temperature ranges between 0°C and 70°C
Applications
Industrial control
Automation
Communication and instrumentation equipment
Automation
Communication and instrumentation equipment
Certifications
IEC
UL approved
CSA certified
CB
CE certified
cUL
UL approved
CSA certified
CB
CE certified
cUL
Approvals
UL; cUL
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 380 → 480V ac |
Power Rating | 490W |
Electrical Phase | 3 |
Number of Outputs | 1 |
Height | 124mm |
Width | 121mm |
Depth | 102mm |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +70°C |
Load Regulation | ±2% |
MTBF | 504000h |
Minimum Temperature | 0°C |
Ripple And Noise | 30mV Pk-Pk |