- RS Stock No.:
- 310-1106
- Mfr. Part No.:
- GLS230/24-2
- Brand:
- Block
Discontinued product
- RS Stock No.:
- 310-1106
- Mfr. Part No.:
- GLS230/24-2
- Brand:
- Block
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
12 to 120W Linear, Stabilised Output GLS Series
230Vac input 24Vdc stabilised output
Safety isolating transformer to VDE 0551, EN 60742
4kV input/output flash tested
Finger safe easy accessible screw terminals
Double screw terminals on the output
Input and output fuse protection
LED output voltage indicator
Safety isolating transformer to VDE 0551, EN 60742
4kV input/output flash tested
Finger safe easy accessible screw terminals
Double screw terminals on the output
Input and output fuse protection
LED output voltage indicator
Note
De-rating above +40°C
Standards
IEC, EN, VDE, UL
Specifications
Attribute | Value |
---|---|
Type | Linear |
Output Voltage | 24V dc |
Output Current | 2A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 230V ac |
Power Rating | 48W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 138mm |
Width | 90mm |
Depth | 75mm |
Series | GLS |
Ripple And Noise | 30mV Pk-Pk |
Efficiency | 52.0% |
Mounting Type | DIN Rail Mount |
Output Voltage Adjustment Range | 24.0 to 24.0V |
Maximum Temperature | +60°C |
Load Regulation | ±1% |