TRACOPOWER TCL DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W
- RS Stock No.:
- 284-7367
- Distrelec Article No.:
- 169-98-645
- Mfr. Part No.:
- TCL 060-124C
- Brand:
- TRACOPOWER
Price 1 Box of 1**
$179.44
(exc. GST)
$197.38
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Box(es) | Per Box |
---|---|
1 + | $179.44 |
**price indicative
- RS Stock No.:
- 284-7367
- Distrelec Article No.:
- 169-98-645
- Mfr. Part No.:
- TCL 060-124C
- Brand:
- TRACOPOWER
Related links
- TRACOPOWER TCL DIN Rail Power Supply 24V dc dc Output 60W
- TRACOPOWER TCL DIN Rail Power Supply 12V dc dc Output 60W
- TRACOPOWER TCL-DC Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- TRACOPOWER TCL DIN Rail Power Supply 24V dc dc Output 24W
- TRACOPOWER TCL Switched Mode DIN Rail Power Supply 12V dc dc Output 60W
- TRACOPOWER TBL Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- Weidmüller PRO BAS DIN Rail Power Supply dc Input 2.5A Output, 60W
- Chinfa DRAN60 DIN Rail Power Supply 24V dc dc Output 60W