TDK-Lambda DRB120/240-3 DIN Rail DIN Rail Power Supply 575V ac AC Input 24V dc, 10 A Output DC 240 W
- RS Stock No.:
- 283-1786
- Distrelec Article No.:
- 303-60-349
- Mfr. Part No.:
- DRB240-24-3-A1
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
$343.61
(exc. GST)
$377.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 16 March 2026
- Plus 16 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.61 |
*price indicative
- RS Stock No.:
- 283-1786
- Distrelec Article No.:
- 303-60-349
- Mfr. Part No.:
- DRB240-24-3-A1
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Series | DRB120/240-3 | |
| Product Type | DIN Rail Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Sub Type | DIN Rail | |
| Electrical Phase | 3 | |
| Input Voltage Type | AC | |
| Number of Outputs | 1 | |
| Power | 240W | |
| Output Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Output Voltage Type | DC | |
| Remote signal DC-OK | Yes | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | 61558-2-16, 62368-1, CE mark, EN 60204-1, IEC 60950-1, IEC/EN 62477-1, UKCA Mark, IEC/EN/UL/CSA 61010-1, 61010-2-201, 61204-7 | |
| Height | 129mm | |
| Width | 55 mm | |
| Maximum Input Voltage | 575V ac | |
| Minimum Input Voltage | 350V ac | |
| Efficiency | 93.1% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Series DRB120/240-3 | ||
Product Type DIN Rail Power Supply | ||
Maximum Output Voltage 24V dc | ||
Sub Type DIN Rail | ||
Electrical Phase 3 | ||
Input Voltage Type AC | ||
Number of Outputs 1 | ||
Power 240W | ||
Output Current 10A | ||
Minimum Operating Temperature -25°C | ||
Output Voltage Type DC | ||
Remote signal DC-OK Yes | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals 61558-2-16, 62368-1, CE mark, EN 60204-1, IEC 60950-1, IEC/EN 62477-1, UKCA Mark, IEC/EN/UL/CSA 61010-1, 61010-2-201, 61204-7 | ||
Height 129mm | ||
Width 55 mm | ||
Maximum Input Voltage 575V ac | ||
Minimum Input Voltage 350V ac | ||
Efficiency 93.1% | ||
The TDK-Lambda is a 120W to 240W DIN Rail Mount Three Phase Power Supplies. It supports the growing trend for simple and economically priced 3-phase input DIN power supplies for industrial and process control applications. The series combines low cost, reliability and compact dimensions with energy saving efficiencies of up to 94%. Conservatively rated electrolytic capacitor temperatures offer improved field life-times of typically 10 years. Available in two power levels, 120W and 240W and the series provides a choice of 12V, 24V and 48V outputs. All models can provide a peak power of 120% for up to 2s to handle capacitive loading.
Lowers Operating Costs
Improves Thermal Performance
Occupies Less Space on the DIN rail
Reduced Electrical Noise in the System
Improved Field Life
Saves Energy
Related links
- TDK-Lambda DRB120/240-3 DIN Rail Power Supply 24V dc dc Output 240W
- TDK-Lambda DRB120/240-3 DIN Rail Power Supply 48V dc dc Output 240W
- TDK-Lambda DRB120/240-3 DIN Rail Power Supply 12V dc dc Output 120W
- TDK-Lambda DRB120/240-3 DIN Rail Power Supply 24V dc dc Output 120W
- TDK-Lambda DPP120 - 960 DIN Rail Power Supply 24V dc dc Output 240W
- TDK-Lambda DPP120 - 960 DIN Rail Power Supply 12V dc Output 120W
- TDK-Lambda DRB120-480 Switched Mode DIN Rail Power Supply 24V dc dc Output
- TDK-Lambda DRB DIN Rail Power Supply 48V dc Output 240W
