- RS Stock No.:
- 265-5211
- Brand:
- RS PRO
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$224.17
(exc. GST)
$246.59
(inc. GST)
Units | Per unit |
1 + | $224.17 |
- RS Stock No.:
- 265-5211
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO AC/DC 120W DIN-Rail Power Supply – 5A
Upgrade your power supply game with RS PROs new DIN-Rail power supplies series. Designed for industrial control equipment and machinery, these 120W power supplies offer a cost-effective, energy-efficient, and green solution for your standard DIN-rail mounting needs. Each unit comes with features such as high stability and low noise interference. Not only are they lightweight and compact, but also built to withstand harsh environments.
Features and Benefits
- Input Single/Two phase 180-600VAC or 254-848VDC input
- 150% peak load output for 3 seconds
- Slimline design
- Efficiency up to 92%
- DC OK function
- DC ON output status indicator LED
- Operating temperature range – 25 °C to +70 °C
- Output short circuit, over-current, over-voltage protection
- EMI performance meets. CISPR32 / EN55032 CLASS B
Dimensions
- L.110.0mm x W. 41.0mm x H.124.0mm
Safety
- UL508, UL61010, IEC62368, IEC60664
Variants Available Separately
- 12V, 120W, 10A – RS stock no: 265-5210
- 24V, 120W, 5A – RS stock no: 265-5211
- 48V, 120W, 2.5A – RS stock no: 265-5212
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24 → 28V dc |
Output Current | 5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 180 → 600 V ac / 254 → 848V dc |
Power Rating | 120W |
Height | 124mm |
Width | 41mm |
Depth | 110mm |
Series | LI120-26Bxx |
Mounting Type | DIN Rail Mount |
Related links
- Schneider Electric Converter Module DIN Rail Power Supply 6A Output, 30W
- Lovato PSLR DIN Rail Power Supply 20A Output
- Endress+Hauser RNB22 DIN Rail Power Supply 24 → 28V dc dc Output 1.6W
- PR Electronics DIN Rail Power Supply, 4A Output
- MEAN WELL WDR-60 DIN Rail Power Supply dc Input
- PR Electronics DIN Rail Power Supply, 16.8 → 31.2V dc dc Input
- ABB DIN Rail Power Supplies
- Block DIN Rail Power Supplies