Better World
Schneider Electric ABL8 Switched Mode DIN Rail Power Supply, 28.8V dc dc Input, 28.8V dc dc Output, 10A Output
- RS Stock No.:
- 248-3733
- Mfr. Part No.:
- ABL8PRP24100
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,048.53
(exc. GST)
$1,153.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,048.53 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 248-3733
- Mfr. Part No.:
- ABL8PRP24100
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The Schneider Electric electronic protection module for industrial use, rail mounting and it used screw terminal optimized regulated power supply has nominal input voltage of 24 to 28.8V and rated maximum output current of 10 A.
Ambient air temperature for operation -25 to 60 °C
IP degree of protection IP20
IP degree of protection IP20
Specifications
Attribute | Value |
---|---|
Series | ABL8 |
Type | Switched Mode |
AC or DC Input Voltage | dc |
Input Voltage | 28.8V dc |
AC or DC Output Voltage | dc |
Output Voltage | 28.8V dc |
Output Current | 10A |
Width | 71mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Mounting Type | DIN Rail Mount |
Related links
- Schneider Electric ABL8 Switched Mode DIN Rail Power Supply, 100 →...
- Siemens 6EP1961 Switched Mode DIN Rail Power Supply, 24 → 28.8V dc...
- PULS PIANO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc...
- Siemens 6AG19 Switched Mode DIN Rail Power Supply, 24V dc dc...
- RS PRO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc...
- Carlo Gavazzi SPDE Switched Mode DIN Rail Power Supply, 90 → 264V...
- Siemens 6EP3134 Switched Mode DIN Rail Power Supply, 14 → 34V dc...
- Lovato PSL Switched Mode DIN Rail Power Supply, 230V ac ac Input,...