Phoenix Contact STEP POWER Switched Mode PSU, 100 → 240 V, 110 → 250 V ac Input, 24V dc dc Output, 1.3A
- RS Stock No.:
- 239-5081
- Mfr. Part No.:
- 1088494
- Brand:
- Phoenix Contact
28 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$99.54
(exc. GST)
$109.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $99.54 |
- RS Stock No.:
- 239-5081
- Mfr. Part No.:
- 1088494
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
Phoenix Contact STEP3 Series PSU, 1.3A Output Current - 1088494
This power supply by Phoenix Contact provides reliable and efficient 24V output power, making it ideal for industrial applications. With a high current rating of 1.3A, it ensures a stable voltage output for various electronic devices and equipment. It is designed to meet the demanding requirements of industrial automation and building automation projects.
Features & Benefits
• AC to DC power supply, ideal for converting various AC input voltages to a stable 24V DC output
• High current output of 1.3A, suitable for powering a wide range of electronic devices
• Energy efficient design with efficiency Level VI, ensuring minimal power wastage
• Compact sise and mounting options make it versatile for different applications
• Wide input voltage range of 100-240V AC, allowing for global usability
• Approval for household applications, meeting safety standards for domestic use
• High current output of 1.3A, suitable for powering a wide range of electronic devices
• Energy efficient design with efficiency Level VI, ensuring minimal power wastage
• Compact sise and mounting options make it versatile for different applications
• Wide input voltage range of 100-240V AC, allowing for global usability
• Approval for household applications, meeting safety standards for domestic use
Applications
• Suitable for industrial automation projects requiring a stable 24V power supply
• Ideal for building automation systems to ensure reliable power distribution
• Used in control cabinets and electrical distribution panels for efficient power management
• Ideal for building automation systems to ensure reliable power distribution
• Used in control cabinets and electrical distribution panels for efficient power management
Can it handle a wide range of input voltages?
Yes, it has an input voltage range of 100-240V AC.
Will it provide a stable 24V output voltage?
Yes, it ensures a reliable 24V DC output power.
Is it energy efficient?
Yes, it has Level VI efficiency rating to minimise power wastage.
Can it be used in global applications?
Yes, the wide input range allows for worldwide usage.
Does it meet safety standards for household use?
Yes, it is approved for domestic applications.
Specifications
Attribute | Value |
---|---|
Series | STEP POWER |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 100 → 240 V, 110 → 250 V |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 1.3A |
Power Rating | 30W |
Depth | 61mm |
Width | 36mm |
Height | 90mm |
Standards Met | CE |
Efficiency | 88.5% |
Minimum Temperature | -10°C |
MTBF | 3100000h |
Model | STEP3-PS/1AC/24DC/1.3/PT |
Maximum Temperature | +70°C |
Ripple And Noise | 100mV Pk-Pk |
Mounting Type | DIN Rail |
Related links
- Phoenix Contact STEP POWER Switched Mode PSU, 100 → 240 V, 110 →...
- Phoenix Contact STEP POWER Switched Mode PSU, 100 → 240 V, 110 →...
- Phoenix Contact STEP POWER PSU, 100 → 240 V, 110 → 250 V ac Input,...
- Phoenix Contact STEP POWER PSU, 100 → 240 V, 110 → 250 V ac Input,...
- Phoenix Contact STEP POWER PSU, 100 → 240 V, 110 → 250 V ac, dc...
- Phoenix Contact STEP POWER Switched Mode PSU, 100 → 240 V ac / 110...
- Phoenix Contact STEP POWER Switched Mode PSU, 100 → 240V ac ac...
- Phoenix Contact QUINT POWER Switched Mode PSU, 100 → 240 V ac /...