TDK-Lambda DRJ DIN Rail Power Supply, 85 → 265 V ac / 120 → 370V dc ac, dc Input, 24V dc dc Output, 630mA
- RS Stock No.:
- 237-7436
- Mfr. Part No.:
- DRJ15-24-1/E
- Brand:
- TDK-Lambda
On back order for despatch 13/11/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$86.25
(exc. GST)
$94.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $86.25 |
- RS Stock No.:
- 237-7436
- Mfr. Part No.:
- DRJ15-24-1/E
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The TDK- Lambda DRJ series AC-DC power supplies has input voltage range 85 to 264 V ac. It is single phase input and has 15.1 W maximum output power.
DIN rail mounting
Operating temperature range -20 to 70°C
Convection cooling
Operating temperature range -20 to 70°C
Convection cooling
Specifications
Attribute | Value |
---|---|
Series | DRJ |
AC or DC Input Voltage | ac, dc |
Input Voltage | 85 → 265 V ac / 120 → 370V dc |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 630mA |
Power Rating | 15.1W |
Depth | 90mm |
Width | 21.5mm |
Height | 75mm |
Mounting Type | DIN Rail Mount |
Related links
- TDK-Lambda DRJ DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V...
- TDK-Lambda DRJ DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V...
- TDK-Lambda DRJ DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V...
- TDK-Lambda DRJ DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V...
- TDK-Lambda DRJ DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V...
- TDK-Lambda DRJ DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V...
- TDK-Lambda DRJ DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V...
- TDK-Lambda DRJ DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V...