TDK-Lambda DLP DIN Rail Power Supply, 85 → 265V ac ac Input, 24V dc dc Output, 4.1A Output, 98.4W
- RS Stock No.:
- 237-7428
- Mfr. Part No.:
- DLP100-24-1
- Brand:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 237-7428
- Mfr. Part No.:
- DLP100-24-1
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The TDK- Lambda DLP series AC-DC power supplies has input voltage range 85 to 265 V ac. It is single phase input and has 98.4 W maximum output power.
DIN rail mounting
Operating temperature range -10 to 60°C
Convection cooling
Operating temperature range -10 to 60°C
Convection cooling
Specifications
Attribute | Value |
---|---|
Series | DLP |
Type | DIN Rail Power Supply |
AC or DC Input Voltage | ac |
Input Voltage | 85 → 265V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 4.1A |
Power Rating | 98.4W |
Related links
- TDK-Lambda DLP Switched Mode DIN Rail Power Supply, 85 → 132V ac...
- TDK-Lambda DLP DIN Rail Power Supply, 85 → 265V ac ac Input, 24V...
- TDK-Lambda DLP Switched Mode DIN Rail Power Supply, 85 → 265V ac...
- TDK-Lambda DLP DIN Rail Power Supply, 85 → 265 V ac V dc, 120 →...
- TDK-Lambda DLP Switched Mode DIN Rail Power Supply, 85 → 132V ac...
- TDK-Lambda Switching Power Supply, CUS200M-18, 18V dc, 11.2A,...
- TDK-Lambda Switching Power Supply, PFE300SA-48, 48V dc, 6.3A,...
- TDK-Lambda Switching Power Supply, PFE500F-28, 28V dc, 18A, 504W,...