ABB CP Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 48V dc dc Output,
- RS Stock No.:
- 237-3166
- Mfr. Part No.:
- 1SVR427030R2000 CP-E 48VDC/0.62A
- Brand:
- ABB
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$240.62
(exc. GST)
$264.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $240.62 |
- RS Stock No.:
- 237-3166
- Mfr. Part No.:
- 1SVR427030R2000 CP-E 48VDC/0.62A
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ABB CP-E 48/0.62 is a power supply from the CP-E range. The primary switch mode power supply offers a wide range input of 85-264 V AC and 90-375 V DC, rated input voltage is 100-240 V AC. The rated output power is 30 W, rated output current is 0.625 A at an output voltage of 48 V DC.
Degree of protection for housing is IP20
Ambient air temperature for operation is -40 to +70 °C
Ambient air temperature for operation is -40 to +70 °C
Specifications
Attribute | Value |
---|---|
Series | CP |
Type | Switched Mode |
AC or DC Input Voltage | ac, dc |
Input Voltage | 85 → 264 V ac / 90 → 375V dc |
AC or DC Output Voltage | dc |
Output Voltage | 48V dc |
Output Current | 620mA |
Height | 90mm |
Width | 40.5mm |
Depth | 114mm |
Mounting Type | DIN Rail Mount |
Related links
- ABB CP-E Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 →...
- ABB CP-E Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 →...
- ABB CP-E Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 →...
- ABB CP-E Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120...
- ABB CP-E Switched Mode DIN Rail Power Supply, 90 → 132 V ac, 180 →...
- ABB CP Switched Mode DIN Rail Power Supply, 3 x 400V ac ac Input,...
- ABB CP-D Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120...
- ABB CP-E Switched Mode DIN Rail Power Supply, 90 → 265 V ac / 120...