- RS Stock No.:
- 229-8973
- Mfr. Part No.:
- S8VK-WB24048
- Brand:
- Omron
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$662.43
(exc. GST)
$728.67
(inc. GST)
Units | Per unit |
1 + | $662.43 |
- RS Stock No.:
- 229-8973
- Mfr. Part No.:
- S8VK-WB24048
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Omron New Three-phase Input Power Supplies harmonized with Value design for Panel concept. Saves space and contributes to reducing the wiring time. With a line-up that includes two model types, 200 to 240 V input and 380 to 480 V input. Suitable for international use in a wide range of regions. Supports quick identification of error locations with three status monitoring LEDs. Enables stable operation of devices with the power boost function.
Operate at an ambient temperature of -40 to +70°C
Side-by-side Mounting enabled
Complies with SEMI F47-0706 standard
Certification for 3,000 m altitude
Coated PCBs for Better Resistance to Environment
Equipped with signal output that indicates DC OK and the overload status
Side-by-side Mounting enabled
Complies with SEMI F47-0706 standard
Certification for 3,000 m altitude
Coated PCBs for Better Resistance to Environment
Equipped with signal output that indicates DC OK and the overload status
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 48V dc |
Output Current | 5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 400V ac |
Height | 124mm |
Width | 55mm |
Depth | 112mm |
Series | S8VK-WA |
Mounting Type | DIN Rail Mount |
Related links
- Omron S8VK-W DIN Rail Power Supply 24V dc dc Output 960W
- Omron S8VK-WA DIN Rail Power Supply 48V dc dc Output, 20A Output
- Omron S8VK-S Switch Mode DIN Rail Power Supply 24V dc dc Output 30W
- Omron S8VK-WA DIN Rail Power Supply 24V dc dc Output, 10A Output
- Omron S8VK-WA DIN Rail Power Supply 24V dc Output, 40A Output
- Omron S8VK-WA DIN Rail Power Supply 24V dc dc Output, 20A Output
- Omron S8VK-S Switch Mode DIN Rail Power Supply 10A Output, 240W
- Omron S8VK-WA DIN Rail Power Supply 48V dc dc Output, 10A Output