TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 132 V ac, 187 → 264 V ac ac Input, 24V dc dc
- RS Stock No.:
- 199-1767
- Mfr. Part No.:
- TIS 300-124 UDS
- Brand:
- TRACOPOWER
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$693.74
(exc. GST)
$763.11
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $693.74 |
10 - 14 | $669.47 |
15 + | $638.23 |
- RS Stock No.:
- 199-1767
- Mfr. Part No.:
- TIS 300-124 UDS
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, Uninterruptable Battery Backup Type, 300W Maximum Output Power - TIS Series - TIS 300-124 UDS
Keep your industrial equipment humming along happily with this DIN rail power supply from Traco Power. It converts an AC input to a 24V DC output to provide your sensitive electronic components with a smooth and consistent energy source. For added peace of mind, this piece of kit includes a battery management system that automatically kicks in if the mains supply fails. This helps avoid downtime and productivity loss in the event of an outage. Plus, as it conforms to EN 61000-6-3 and EN 61000-6-4, you can be sure this device doesn't interfere with other nearby electrical signals, so your processes keep running without a hitch.
Features & Benefits
• Snap-on DIN-rail mounting method is quick and easy, for hassle-free installation
• Selectable 115 or 230V AC input voltage means it's compatible with most mains supplies
• Very low ripple and noise of
• Selectable 115 or 230V AC input voltage means it's compatible with most mains supplies
• Very low ripple and noise of
Applications
• Industrial process control
• Machine tooling
• Manufacturing facilities
• Machine tooling
• Manufacturing facilities
How long does the backup power last?
As long as you need – it's limited only by the capacity and load of your battery.
Specifications
Attribute | Value |
---|---|
Series | TIS |
Type | Switched Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
Input Voltage | 93 → 132 V ac, 187 → 264 V ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 12A |
Power Rating | 288W |
Number of Outputs | 1 |
Width | 83mm |
Depth | 114.6mm |
Height | 207mm |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Special Features | Overvoltage and Short Circuit Protection |
Load Regulation | 0.3% |
Output Voltage Adjustment Range | 24 → 28V |
Standards Met | CE, EN 60950-1, UL/CSA 60950-1 |
Maximum Temperature | +70°C |
MTBF | 360000h |
Ripple And Noise | 50mV Pk-Pk |
Efficiency | 85% |
Related links
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 132 V ac,...
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 115V ac ac...
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 115V ac ac...
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 132V ac...
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 264V ac...
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 132V ac...
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 264V ac...
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 187 → 264V ac...