TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 115V ac ac Input, 72V dc dc Output, 8.5A Output, 600W
- RS Stock No.:
- 199-1760
- Mfr. Part No.:
- TIS 600-172
- Brand:
- TRACOPOWER
31 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,462.53
(exc. GST)
$1,608.78
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $1,462.53 |
10 - 14 | $1,411.34 |
15 + | $1,345.55 |
- RS Stock No.:
- 199-1760
- Mfr. Part No.:
- TIS 600-172
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, 600W Power Rating, 90% Efficiency - TIS Series - TIS 600-172
Tune your setup's incoming voltages to fit your equipment with this DIN rail power supply from Traco Power. It switches large loads down to a steady 72V DC output that keeps your kit ticking over efficiently. As it provides power up to 600W, the device makes light work of demanding distribution tasks. To reduce the risk of damage in the event of a fault, it also features isolation of 3kV DC between the input and output. Fitting the unit is no issue thanks to its tool-free rail mounting method.
Features & Benefits
• Adjustable output voltage between 60 and 76V DC for convenience
• Conversion rating of 90% means energy waste is minimal
• Low ripple voltage of less than 50mV for minimal disruption from electrical noise
• Broad operating temperature range between -25°C and +70°C for use in harsh conditions
• Conversion rating of 90% means energy waste is minimal
• Low ripple voltage of less than 50mV for minimal disruption from electrical noise
• Broad operating temperature range between -25°C and +70°C for use in harsh conditions
Applications
• Manufacturing industry
• Processing plants
• Industrial automation
• Telecommunications equipment
• Processing plants
• Industrial automation
• Telecommunications equipment
How do I know how to connect this product's wiring?
This device comes with green screw terminal blocks, so it's easy to spot where to route its connections for hassle-free wiring.
Can I use this power supply in wet applications?
Yes, this unit's aluminium housing is corrosion-resistant, so it's a good choice for use in damp conditions.
Specifications
Attribute | Value |
---|---|
Series | TIS |
Type | Switched Mode |
AC or DC Input Voltage | ac |
Input Voltage | 115 V ac, 230V ac |
AC or DC Output Voltage | dc |
Output Voltage | 72V dc |
Output Current | 8.5A |
Power Rating | 600W |
Number of Outputs | 1 |
Width | 82.6mm |
Depth | 243mm |
Height | 177.2mm |
Output Voltage Adjustment Range | 60 → 76V |
Standards Met | IEC/UL 60950-1 |
Maximum Temperature | +70°C |
MTBF | 300000h |
Ripple And Noise | 50mV Pk-Pk |
Efficiency | 90% |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
Load Regulation | 0.3% |
Special Features | Overvoltage and Short Circuit Protection |
Related links
- TRACOPOWER TIS DIN Rail Power Supply, 115V ac ac Input, 72V dc dc...
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 115V ac ac...
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 115V ac ac...
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 132V ac...
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 132V ac...
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 115V ac ac...
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 115V ac ac...
- TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 115V ac ac...