RS PRO DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 15V dc dc Output, 4A Output, 60W
- RS Stock No.:
- 190-4197
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$35.90
(exc. GST)
$39.49
(inc. GST)
Units | Per unit |
1 - 9 | $35.90 |
10 - 49 | $34.88 |
50 + | $28.72 |
- RS Stock No.:
- 190-4197
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO DIN Rail Power Supply
The RS PRO DIN rail 60W AC/DC converter power supply has an output voltage of 15V and current rating of 4A. This lightweight converter offers a high level of stability and immunity to noise. It also has an extremely compact design for space-saving. This energy-efficient power supply has a height of 58mm and a depth of 52mm.
Features and Benefits
• Cost-effective
• Load regulation of ±1.5%(Typ.)
• High I/O isolation test voltage up to 4000VAC
• Industrial product technology design
• Low ripple & noise of 120mV
• Low standby power consumption
• High efficiency of 89%(Typ.)
• Operating temperature ranges between -40°C and 70°C
• Output short circuit, over-current, over-voltage protection
• Load regulation of ±1.5%(Typ.)
• High I/O isolation test voltage up to 4000VAC
• Industrial product technology design
• Low ripple & noise of 120mV
• Low standby power consumption
• High efficiency of 89%(Typ.)
• Operating temperature ranges between -40°C and 70°C
• Output short circuit, over-current, over-voltage protection
Applications
• Building/household automation
• Industrial control equipment
• Electronic systems of all kinds
• Industrial control equipment
• Electronic systems of all kinds
Specifications
Attribute | Value |
---|---|
Type | Power Supply |
Output Voltage | 15V dc |
Output Current | 4A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 120 → 370V dc |
Power Rating | 60W |
Number of Outputs | 1 |
Height | 58mm |
Width | 35mm |
Depth | 52mm |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 120mV |
Efficiency | 89 (Typ.)% |
Minimum Temperature | -40°C |
Load Regulation | ±1.5 (Typ.)% |
Output Voltage Adjustment Range | 13.5 → 18V |
MTBF | >300000h |
Maximum Temperature | +70°C |
Standards Met | EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1 |
Related links
- RS PRO DIN Rail Power Supply dc Input 6.5A Output,
- RS PRO DIN Rail Power Supply dc Input 1A Output, 15W
- XP Power DRC100 DIN Rail Power Supply dc Input 6.5A
- Omron S8FS-G Switch Mode DIN Rail Power Supply dc Input, 15V dc dc
- RS PRO DIN Rail Power Supply 15V dc dc Output 60W
- TDK-Lambda DRL-60 Switch Mode DIN Rail Power Supply 12V dc dc Output 60W
- Siemens LOGO!POWER Switch Mode DIN Rail Power Supply 15V dc dc Output 60W
- RS PRO DIN Rail Power Supply dc Input 2A Output, 30W