RS PRO DIN Rail Power Supply, 85 → 264 V ac / 120 → 370V dc ac, dc Input, 5V dc dc Output, 3A Output, 15W
- RS Stock No.:
- 190-4190
- Brand:
- RS PRO
4 In AU stock for next working day delivery
3 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$41.97
(exc. GST)
$46.17
(inc. GST)
Units | Per unit |
1 - 9 | $41.97 |
10 - 49 | $40.96 |
50 + | $33.68 |
- RS Stock No.:
- 190-4190
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO DIN Rail Power Supply 120 → 370 V DC, 85 → 264 V AC Input Voltage, 5 V Output Voltage, 3 A Output
Supply power to your DC-compatible devices with this 15 W DIN (Deutsches Institut für Normung) rail mounting power supply from RS PRO. It converts both AC mains electricity and DC inputs into an adjustable DC charge you can use with a wide range of equipment. You'll often find devices like these in loud environments like factories and workshops as they're highly resistant to noise.
The unit produces only minimal ripple and noise of 80 mV so it won't generate distortion that can interfere with sensitive devices stored nearby. Its low power consumption when on standby also makes it energy efficient.
This power supply has built-in protection against short-circuits, overcurrent and overvoltage to keep users safe. It's often used with automation systems, industrial control equipment and electronic systems.
The unit produces only minimal ripple and noise of 80 mV so it won't generate distortion that can interfere with sensitive devices stored nearby. Its low power consumption when on standby also makes it energy efficient.
This power supply has built-in protection against short-circuits, overcurrent and overvoltage to keep users safe. It's often used with automation systems, industrial control equipment and electronic systems.
Features and Benefits
• Input range of 120 to 370 V DC, 85 to 264 V AC
• Output voltage of 5 V DC
• Output current of 3 A
• Typical load regulation of ±1.5%
• Height of 58 mm
• Depth of 35 mm
• Operating temperature range of -40°C to +70°C
• Output voltage adjustment range of 4.9 → 5.5 V DC
• Mean time between failures (MBTF) of >300,000 hours
• Typical efficiency of 82%
• Output voltage of 5 V DC
• Output current of 3 A
• Typical load regulation of ±1.5%
• Height of 58 mm
• Depth of 35 mm
• Operating temperature range of -40°C to +70°C
• Output voltage adjustment range of 4.9 → 5.5 V DC
• Mean time between failures (MBTF) of >300,000 hours
• Typical efficiency of 82%
Specifications
Attribute | Value |
---|---|
Type | Power Supply |
Output Voltage | 5V dc |
Output Current | 3A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 120 → 370V dc |
Power Rating | 15W |
Number of Outputs | 1 |
Height | 58mm |
Width | 35mm |
Depth | 35mm |
Minimum Temperature | -40°C |
Mounting Type | DIN Rail Mount |
Efficiency | 82 (Typ.)% |
Ripple And Noise | 80mV |
MTBF | >300000h |
Maximum Temperature | +70°C |
Load Regulation | ±1.5 (Typ.)% |
Standards Met | EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1 |
Output Voltage Adjustment Range | 4.9 → 5.5V |
Related links
- RS PRO Switch Mode DIN Rail Power Supply 24V dc dc Output 70W
- Chinfa AMR2 DIN Rail Power Supply 5V dc dc Output 15W
- RS PRO DIN Rail Power Supply 5V dc dc Output 15W
- Siemens 6AG19 DIN Rail Power Supply 24V dc dc Output, 3A Output
- Siemens LOGO!POWER Switch Mode DIN Rail Power Supply 5V dc dc Output 15W
- ABB CP-E Switch Mode DIN Rail Power Supply dc Input 3A Output, 15W
- Omron S8FS-G Switch Mode DIN Rail Power Supply 5V dc dc Output 15W
- PULS MiniLine MLY Switch Mode DIN Rail Power Supply dc Input 3A Output, 15W